2001 Technology S800 S800 Miniature Circuit Breaker, 1-Pole, 10kA, C Curve, 50 kA Breaking Capacity
- RS Stock No.:
- 841-401
- Mfr. Part No.:
- 2CCG001227R0001
- Manufacturer:
- 2001 Technology
Subtotal (1 unit)*
€209.84
(exc. VAT)
€258.10
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €209.84 |
*price indicative
- RS Stock No.:
- 841-401
- Mfr. Part No.:
- 2CCG001227R0001
- Manufacturer:
- 2001 Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 2001 Technology | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10kA | |
| Tripping Characteristics | C Curve | |
| Breaking Capacity | 50kA | |
| Range | S800 | |
| Series | S800 | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 60947 | |
| Tripping Mechanism | Electromechanic | |
| Reset Actuator Type | I/O Actuator | |
| Select all | ||
|---|---|---|
Brand 2001 Technology | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10kA | ||
Tripping Characteristics C Curve | ||
Breaking Capacity 50kA | ||
Range S800 | ||
Series S800 | ||
Terminal Type Screw | ||
Standards/Approvals EN 60947 | ||
Tripping Mechanism Electromechanic | ||
Reset Actuator Type I/O Actuator | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a Compact and reliable protection device designed for safe operation in electrical systems. Built to withstand varied ambient conditions, it ensures dependable performance while meeting international mounting and safety standards.
Protection rating IP20 for safety
Ambient temperature range -25°C to +60°C
Mounting standard EN 60715
Pollution degree 3 classification
Related links
- Schneider Electric Acti9 A9P54 Miniature Circuit Breaker 10kA 230V ac AC, 10 kA Breaking Capacity
- ABB S800 S800 Miniature Circuit Breaker 100A 690V ac AC, 50 kA Breaking Capacity
- ABB S800 S800 Miniature Circuit Breaker 100A 690V ac AC, 50 kA Breaking Capacity
- ABB S800 S800 Miniature Circuit Breaker 100A 690V ac AC, 50 kA Breaking Capacity
- ABB S800 S800 Miniature Circuit Breaker 80A 400V ac AC, 50 kA Breaking Capacity
- ABB S800 S800 Miniature Circuit Breaker 125A 750 V dc DC, 50 kA Breaking Capacity
- ABB S800 S800 Miniature Circuit Breaker 125A 750 V dc DC, 50 kA Breaking Capacity
- ABB S800 S800 Miniature Circuit Breaker 125A 500 V dc DC, 50 kA Breaking Capacity
