Schneider Electric Acti9 A9P54 Miniature Circuit Breaker, 1-Pole, 10kA, C Curve, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 207-170
- Mfr. Part No.:
- A9P54640
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€75.12
(exc. VAT)
€92.40
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.12 |
*price indicative
- RS Stock No.:
- 207-170
- Mfr. Part No.:
- A9P54640
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10kA | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 230V ac | |
| Mount Type | Clip-on | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | A9P54 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60898-1, IEC 60947-2 | |
| Depth | 74mm | |
| Width | 18mm | |
| Height | 85mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10kA | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 230V ac | ||
Mount Type Clip-on | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series A9P54 | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60898-1, IEC 60947-2 | ||
Depth 74mm | ||
Width 18mm | ||
Height 85mm | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Schneider Electric Low voltage miniature circuit breaker is a 1P+N circuit breaker with 1 protected pole and 40A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 10kA at 230VAC conforming to EN/IEC 60947-2 standard and 6000A at 230VAC conforming to EN/IEC 60898-1 standard.
RoHS compliant
Mercury free
Related links
- 2001 Technology S800 S800 Miniature Circuit Breaker 10000A 50 kA Breaking Capacity
- Schneider Electric Acti9 iC40N Miniature Circuit Breaker 16A 230V AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 iC40N Circuit Breaker 6A 230V ac AC, 6000 A Breaking Capacity
- Schneider Electric Acti9 iC40N Circuit Breaker 32A 230V ac AC, 6000 A Breaking Capacity
- Schneider Electric Acti9 A9C65410 Circuit Breaker 10A 230V ac AC 30 kA Breaking Capacity
- Schneider Electric Square D QO332VS Miniature Circuit Breaker 32A 500V ac AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 M9 Miniature Circuit Breaker 63A 240V ac AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 N40 Miniature Circuit Breaker 2A 240V AC, 10 kA Breaking Capacity
