Schneider Electric Multi9 M9F Miniature Circuit Breaker, 1-Pole, 10A, Thermal Magnetic, 415V ac AC, 60 V dc DC, 10 kA

Image representative of range

Subtotal (1 unit)*

€124.74

(exc. VAT)

€153.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€124.74

*price indicative

RS Stock No.:
865-882
Mfr. Part No.:
M9F22110W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Multi9

Series

M9F

Terminal Type

Tunnel

IP Rating

IP20, IP40

Width

18mm

Standards/Approvals

RoHS

Depth

72mm

Height

81mm

Product Condition

Repacked

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker is designed to efficiently protect electrical circuits from overload and short circuit conditions while ensuring safe distribution of electrical power.

Thermal-magnetic trip unit technology for reliable operation

Offers comprehensive breaking capacity of 10 kA for multiple voltage ratings

Compatible with AC and DC network types, enhancing versatility

Supports a wide operational voltage range from 60V DC to 415V AC

1

26


39

65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy