Schneider Electric Acti9 A9N Miniature Circuit Breaker, 1-Pole, 63A, Thermal Magnetic, 500 V dc DC, 6 kA Breaking
- RS Stock No.:
- 865-980
- Mfr. Part No.:
- A9N61519W
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€187.68
(exc. VAT)
€230.85
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.68 |
*price indicative
- RS Stock No.:
- 865-980
- Mfr. Part No.:
- A9N61519W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | A9N | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series A9N | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- CN
The Schneider Electric Miniature circuit breaker is designed for efficient distribution in DC networks, providing reliable protection against electrical overloads and faults, ensuring safety and performance in various applications.
Offers a rated current of 63 A at 25 °C for effective load management
Features thermal-magnetic trip unit technology for reliable fault detection
Ensures breaking capacities of 6 kA to 20 kA across various voltages conforming to standards
Allows for isolation suitability, enhancing safety and operational efficiency
1
29
47
76
Related links
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 10A 500 V dc DC, 6 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 3A 500 V dc DC, 6 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 6A 500 V dc DC, 6 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 16A 500 V dc DC, 6 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 20A 500 V dc DC, 6 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 1A 500 V dc DC, 6 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 25A 500 V dc DC, 6 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 32A 500 V dc DC, 6 kA Breaking
