Schneider Electric Acti9 A9N Miniature Circuit Breaker, 2-Pole, 32A, Thermal Magnetic, 500 V dc DC, 6 kA Breaking
- RS Stock No.:
- 865-991
- Mfr. Part No.:
- A9N61535W
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€314.84
(exc. VAT)
€387.25
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €314.84 |
*price indicative
- RS Stock No.:
- 865-991
- Mfr. Part No.:
- A9N61535W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | A9N | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series A9N | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CN
The Schneider Electric Miniature circuit breaker is designed for reliable distribution and protection in DC networks. It features thermal-magnetic trip technology, ensuring robust performance in demanding applications.
Rated current of 32 A at 25 °C, suitable for diverse installations
Offers a breaking capacity of 10 kA Icu at 440 V DC, meeting stringent safety standards
Category A utilisation ensures compatibility with various operational conditions
Padlockable design enhances safety during maintenance operations
1
27
44
71
Related links
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 10A 500 V dc DC, 6 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 20A 500 V dc DC, 6 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 1A 500 V dc DC, 6 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 25A 500 V dc DC, 6 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 63A 500 V dc DC, 6 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 3A 500 V dc DC, 6 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 6A 500 V dc DC, 6 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 16A 500 V dc DC, 6 kA Breaking
