2001 Technology S800P Residential MCB, 1-Pole, 80A, Type B, 50 kA Breaking Capacity
- RS Stock No.:
- 869-961
- Mfr. Part No.:
- 2CCG001214R0001
- Manufacturer:
- 2001 Technology
Subtotal (1 unit)*
€203.98
(exc. VAT)
€250.90
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €203.98 |
*price indicative
- RS Stock No.:
- 869-961
- Mfr. Part No.:
- 2CCG001214R0001
- Manufacturer:
- 2001 Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 2001 Technology | |
| Number of Poles | 1 | |
| Product Type | Residential MCB | |
| Current Rating | 80A | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Series | S800P | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand 2001 Technology | ||
Number of Poles 1 | ||
Product Type Residential MCB | ||
Current Rating 80A | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Series S800P | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60947-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a Compact and reliable protection device designed for safe operation in electrical systems. Built to withstand varied ambient conditions, it ensures dependable performance while meeting international mounting and safety standards.
Protection rating IP20 for safety
Ambient temperature range -25°C to +60°C
Mounting standard EN 60715
Pollution degree 3 classification
Related links
- ABB High Performance S800S Miniature Circuit Breaker 80A 690V ac AC 50 kA Breaking
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 80A 230V ac AC, 20 kA Breaking Capacity
- ABB High Performance S800N Miniature Circuit Breaker 80A 690V ac AC 36 kA Breaking
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 80A 400V ac AC, 20 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 80A 400V ac AC, 20 kA Breaking Capacity
- ABB S800 S800 Miniature Circuit Breaker 80A 690V ac AC, 50 kA Breaking Capacity
- ABB S800 S800 Miniature Circuit Breaker 80A 690V ac AC, 50 kA Breaking Capacity
- ABB S800 S800 Miniature Circuit Breaker 80A 690V ac AC, 50 kA Breaking Capacity
