Schneider Electric Acti9 188 Miniature Circuit Breaker, 2-Pole, 40A, Type MA, 415V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 922-095
- Mfr. Part No.:
- 18874
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€932.58
(exc. VAT)
€1,147.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €932.58 |
*price indicative
- RS Stock No.:
- 922-095
- Mfr. Part No.:
- 18874
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type MA | |
| Rated AC Voltage | 415V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Range | Acti9 | |
| Series | 188 | |
| Terminal Type | Tunnel Type Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60947-2 | |
| Width | 54mm | |
| Depth | 81mm | |
| Height | 103mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 40A | ||
Tripping Characteristics Type MA | ||
Rated AC Voltage 415V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Range Acti9 | ||
Series 188 | ||
Terminal Type Tunnel Type Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60947-2 | ||
Width 54mm | ||
Depth 81mm | ||
Height 103mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric miniature circuit breaker provides essential protection for electrical circuits, ensuring safety and reliability in motor applications. Its robust design is suitable for both residential and industrial use.
Designed with a breaking capacity of 100 kA Icu at 220 to 240 V AC
Features a magnetic trip unit technology for efficient circuit protection
Offers a rated current of 40 A at 40 °C, ensuring optimal performance
Compliant with high standards, including EN/IEC 60947-2 for reliability
Related links
- Schneider Electric Acti9 188 Miniature Circuit Breaker 80A 415V ac AC, 50 kA Breaking Capacity
- Schneider Electric Acti9 188 Miniature Circuit Breaker 12.5A 415V ac AC, 50 kA Breaking Capacity
- Schneider Electric Acti9 188 Miniature Circuit Breaker 16A 415V ac AC, 50 kA Breaking Capacity
- Schneider Electric Acti9 188 Miniature Circuit Breaker 16A 415V ac AC, 50 kA Breaking Capacity
- Schneider Electric Acti9 188 Miniature Circuit Breaker 25A 415V ac AC, 50 kA Breaking Capacity
- Schneider Electric Acti9 188 Miniature Circuit Breaker 6.3A 415V ac AC, 50 kA Breaking Capacity
- Schneider Electric Acti9 188 Miniature Circuit Breaker 4A 415V ac AC, 50 kA Breaking Capacity
- Schneider Electric Acti9 188 Miniature Circuit Breaker 40A 415V ac AC 50 kA Breaking
