Schneider Electric Acti9 188 Miniature Circuit Breaker, 3-Pole, 12.5A, Type MA, 415V ac AC, 50 kA Breaking Capacity

Image representative of range

Subtotal (1 unit)*

€965.39

(exc. VAT)

€1,187.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€965.39

*price indicative

RS Stock No.:
922-098
Mfr. Part No.:
18882
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

12.5A

Tripping Characteristics

Type MA

Rated AC Voltage

415V ac

Mount Type

DIN Rail

Breaking Capacity

50kA

Range

Acti9

Series

188

Terminal Type

Tunnel Type Terminal

IP Rating

IP20

Standards/Approvals

RoHS

Depth

81mm

Height

103mm

Width

81mm

Tripping Mechanism

Magnetic

Reset Actuator Type

Toggle

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric miniature circuit breaker offers reliable protection for motor applications, featuring a 3-pole configuration with a rated current of 12.5 A, ensuring effective circuit management.

Magnetic trip unit technology enhances operational reliability

Breaking capacity of up to 100 kA at 220 to 240 V AC for robust performance

IP20 protection rating ensures suitability for challenging environments

Mechanical durability rated for 20,000 cycles, guaranteeing longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy