Schneider Electric Acti9 211 Miniature Circuit Breaker, 3-Pole, 10A, Type K, 440V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 922-112
- Mfr. Part No.:
- 21109
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€324.33
(exc. VAT)
€398.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €324.33 |
*price indicative
- RS Stock No.:
- 922-112
- Mfr. Part No.:
- 21109
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 440V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | Acti9 | |
| Series | 211 | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Depth | 70mm | |
| Width | 45mm | |
| Standards/Approvals | RoHS | |
| Height | 89mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 440V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range Acti9 | ||
Series 211 | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Depth 70mm | ||
Width 45mm | ||
Standards/Approvals RoHS | ||
Height 89mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric miniature circuit breaker offers reliable protection for electrical circuits, essential for motor applications with its thermal-magnetic trip unit and robust design.
Rated current of 10 A ensures effective circuit protection
Accommodates AC network types with a breaking capacity up to 15 kA
Trip unit technology integrates thermal-magnetic capabilities for precise operation
Designed for 3 protected poles, providing robust performance and reliability
Related links
- Schneider Electric Acti9 211 Miniature Circuit Breaker 14A 440V ac AC, 15 kA Breaking Capacity
- Schneider Electric Acti9 211 Miniature Circuit Breaker 23A 440V ac AC, 15 kA Breaking Capacity
- Schneider Electric Acti9 211 Miniature Circuit Breaker 25A 440V ac AC, 15 kA Breaking Capacity
- Schneider Electric Acti9 211 Miniature Circuit Breaker 18A 440V ac AC, 15 kA Breaking Capacity
- Schneider Electric Acti9 211 Miniature Circuit Breaker 630mA 440V ac AC, 3 kA Breaking Capacity
- Schneider Electric Acti9 211 Miniature Circuit Breaker 6.3A 440V ac AC, 50 kA Breaking Capacity
- Schneider Electric Acti9 211 Miniature Circuit Breaker 400mA 440V ac AC, 3 kA Breaking Capacity
- Schneider Electric Acti9 211 Miniature Circuit Breaker 1A 440V ac AC, 3 kA Breaking Capacity
