Schneider Electric Acti9 211 Miniature Circuit Breaker, 3-Pole, 18A, Type K, 440V ac AC, 15 kA Breaking Capacity

Image representative of range

Subtotal (1 unit)*

€561.66

(exc. VAT)

€690.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€561.66

*price indicative

RS Stock No.:
922-114
Mfr. Part No.:
21111
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

18A

Tripping Characteristics

Type K

Rated AC Voltage

440V ac

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

Acti9

Series

211

Terminal Type

Clamp Terminal

IP Rating

IP20

Height

89mm

Width

45mm

Standards/Approvals

IEC 60947-2

Depth

70mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric miniature circuit breaker offers reliable motor protection, ensuring safety and efficiency in electrical systems. With its thermal-magnetic trip unit and three poles, it is designed to handle various applications.

Rated current of 18 A, suitable for diverse AC networks

High breaking capacities from 3 kA to 15 kA at specified voltages

Manual tripping test and toggle control for enhanced usability

Compact design with clip-on mounting mode for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy