Eaton MEM Shield EMBH Miniature Circuit Breaker, 1-Pole, 40A, Type B, 240V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 124-3027
- Mfr. Part No.:
- EMBH140 EMBH140
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€33.43
(exc. VAT)
€41.12
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.43 |
*price indicative
- RS Stock No.:
- 124-3027
- Mfr. Part No.:
- EMBH140 EMBH140
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | MEM Shield | |
| Series | EMBH | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 75mm | |
| Depth | 80mm | |
| Standards/Approvals | No | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range MEM Shield | ||
Series EMBH | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 75mm | ||
Depth 80mm | ||
Standards/Approvals No | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- RS
Type B & C MCBs
Professional range of Eaton Memshield miniature circuit breakers. The MCBs are designed to deliver safe, reliable and high performance protection on electrical power distribution systems.
Complies with BS EN 60898
Accept cable up to 25mm²
Thermal/magnetic operation
Positive contact indication (red-on, green-off)
1 or 3 pole
Memshield 3 Blanking Module - 124-3030
Memshield
Note
Eaton formerly known as Moeller
Related links
- Eaton MEM Shield EMBH Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMBH Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMBH Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMBH Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMBH Miniature Circuit Breaker 63A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield MEMShield Miniature Circuit Breaker Type B 48 V dc DC, 10 kA Breaking Capacity
