Eaton MEM Shield EMCH Miniature Circuit Breaker, 3-Pole, 40A, Type C, 240V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 124-3048
- Mfr. Part No.:
- EMCH340 EMCH340
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€141.68
(exc. VAT)
€174.27
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.68 |
*price indicative
- RS Stock No.:
- 124-3048
- Mfr. Part No.:
- EMCH340 EMCH340
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | MEM Shield | |
| Series | EMCH | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Standards/Approvals | No | |
| Width | 75mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range MEM Shield | ||
Series EMCH | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 80mm | ||
Standards/Approvals No | ||
Width 75mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
Eaton MEMShield MCB, 40A Circuit Breaker - EMCH340
This Eaton MCB is available with a current rating of 40A. Designed for instantaneous break time and DIN rail mount installation, this Type C circuit breaker offers a breaking capacity of 10kA.
Features & Benefits
• DIN Rail Mount for easy installation
• Screw terminal contact type for secure connections
• 3P circuit breaker with 10 kA breaking capacity
• Type C tripping characteristics for enhanced safety
• Toggle switch actuator for quick resets
Applications
• Suitable for electrical distribution panels
Can it be used in residential applications?
Yes, this Eaton MCB is versatile and can be used in both residential and commercial settings.
Will it fit on standard DIN rails?
Yes, the DIN Rail Mount feature allows easy installation on standard rails.
Is it suitable for high-voltage applications?
This MCB is rated for AC voltages of 230V and 240V, making it ideal for various applications.
Can it be used with renewable energy systems?
Yes, this MCB is compatible with renewable energy systems for added protection.
Will it provide overload protection?
Yes, the Type C Tripping Characteristics ensure reliable overload protection for your system.
Note
Eaton formerly known as Moeller
Related links
- Eaton MEM Shield EMCH Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 63A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking Capacity
