Allen Bradley 1492 1492-SPM Miniature Circuit Breaker, 2-Pole, 5A, Type B, 480V ac AC, 96 V dc DC, 10 kA Breaking
- RS Stock No.:
- 125-1431
- Distrelec Article No.:
- 302-27-217
- Mfr. Part No.:
- 1492-SPM2B050
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€59.60
(exc. VAT)
€73.31
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.60 |
*price indicative
- RS Stock No.:
- 125-1431
- Distrelec Article No.:
- 302-27-217
- Mfr. Part No.:
- 1492-SPM2B050
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 5A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 480V ac | |
| Rated DC Voltage | 96V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | 1492 | |
| Series | 1492-SPM | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 75mm | |
| Height | 88mm | |
| Depth | 88mm | |
| Standards/Approvals | CE, CSA, RoHS, UL | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 5A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 480V ac | ||
Rated DC Voltage 96V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range 1492 | ||
Series 1492-SPM | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 75mm | ||
Height 88mm | ||
Depth 88mm | ||
Standards/Approvals CE, CSA, RoHS, UL | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
Allen Bradley Miniature Circuit Breaker, Type B, 5A Current Rating - 1492-SPM2B050
Do you want to protect equipment in a low-power setup? This miniature circuit breaker (MCB) from Rockwell Automation's Allen Bradley range automatically detects overloads and switches the current off before short-circuit damage occurs. Its type B setup trips at three to five times the rated current, so the unit is a good match for home appliances or light commercial installations. With a mechanical endurance of 20,000 operations, you can count on this MCB to last a long time with minimal maintenance.
Features & Benefits
• Indicator window for simple identification of the unit's state, showing red when on and green when off
• IP20 (ingress protection) rating certifies the device is touch-proof and resistant to dust or objects greater than 12mm in size
• DIN rail mounting for straightforward installation
• Screw terminals ensure connections are electrically and physically secure
Standards and Certifications
• VDE (Verband der Elektrotechnik)
• CSA (Canadian Standards Association)
• CE (Conformitè Europëenne)
• UL (Underwriters' Laboratories)
What kind of tripping mechanism does this miniature circuit breaker have?
This miniature circuit breaker has a thermal-magnetic tripping mechanism, which means it acts quickly when the current exceeds its tolerance.
Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type B
The 1492-SPM Type B general purpose Miniature Circuit Breakers by Allen Bradley offer excellent protection for electrical circuits. With this series 1, 2, and 3 Pole units are available so that you can find the perfect MCB to suit your application.
The 1492-SPM series of MCBs are current limiting and have an instantaneous break time. These models have Type B Tripping characteristics. They are IP20 finger-safe and they also have dual terminals for wiring and bus bar flexibility. Installation is simple as these MCBs can be DIN rail mounted, and up to six accessories can be fixed on the same circuit breaker to provide a complete electrical safety system. The 1492-SPM series of circuit breakers reduces downtime from nuisance tripping due to their enhanced shock and vibration resistance.
A Type B miniature circuit breaker will trip instantly at a rate of three to five times its rated current. These MCBs are often used for small inductive loads where switching surges are very low. They are frequently used in residential or light commercial applications.
Features and Benefits:
• Easy and fast installation via DIN rail mounting
• Instantaneous break time
• Available in 1, 2 or 3 pole versions
• Thermal-magnetic tripping mechanism
• Clear visibility of contact state due to indicator window: red for closed, green for open
• Environmentally friendly - RohS compliant and fully recyclable
• Screw Terminals
• Can function in extreme ambient conditions due to 40 ˚C (104 °F) calibration temperature
Certifications:
UL Recognised
CSA Certified
CE Marked
CCC Certified
VDE Certified
RoHS Compliant
Standards:
UL 1077
CSA C22.2 No. 235
EN 60947-2
GB 14048.2
Allen Bradley MCBs
Related links
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 20A 480V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 2A 480V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 16A 480V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 10A 480V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 6A 480V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 32A 480V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 4A 480V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 1A 480V ac AC 10 kA Breaking
