Hager NFN Miniature Circuit Breaker, 2-Pole, 1 A, Type C, 400 V ac AC, 10 kA Breaking Capacity

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-4707
Mfr. Part No.:
NFN201
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

1 A

Tripping Characteristics

Type C

Rated AC Voltage

400 V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Series

NFN

IP Rating

IP20

Depth

70mm

Width

70 mm

Standards/Approvals

IEC 60947-2, EN 60898-1

Height

83mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Magnetic

COO (Country of Origin):
FR

Hager NFN Miniature Circuit Breakers


The Hager NFN circuit breakers protect against short circuits and overload currents.

Features and Benefits


• Complies with BS EN 60898-1 and EN 60947-2

• 2 and 4 pole versions

• Type C curve

• Breaking capacity: 6 kA to 10 kA

• Current rating: 0.5 A to 63 A

• DIN Rail mount

• Screw connection

• Thermal-magnetic tripping mechanism

• IP20 protection

• Operating temperature -25 °C to +60 °C

Related links