Hager NFN Miniature Circuit Breaker, 2-Pole, 3A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 144-4709
- Mfr. Part No.:
- NFN203
- Manufacturer:
- Hager
Stock information currently inaccessible
- RS Stock No.:
- 144-4709
- Mfr. Part No.:
- NFN203
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | NFN | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | IEC 60947-2, EN 60898-1 | |
| Height | 83mm | |
| Depth | 70mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series NFN | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals IEC 60947-2, EN 60898-1 | ||
Height 83mm | ||
Depth 70mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- FR
Hager NFN Miniature Circuit Breakers
The Hager NFN circuit breakers protect against short circuits and overload currents.
Features and Benefits
• Complies with BS EN 60898-1 and EN 60947-2
• 2 and 4 pole versions
• Type C curve
• Breaking capacity: 6 kA to 10 kA
• Current rating: 0.5 A to 63 A
• DIN Rail mount
• Screw connection
• Thermal-magnetic tripping mechanism
• IP20 protection
• Operating temperature -25 °C to +60 °C
Related links
- Hager NFN Miniature Circuit Breaker 3A 400V ac AC, 10 kA Breaking Capacity
- Hager NFN Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Hager NFN Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Hager NFN Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Hager NFN Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Hager NFN Miniature Circuit Breaker 63A 400V ac AC, 10 kA Breaking Capacity
- Hager NFN Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Hager NFN Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
