Hager NFN Miniature Circuit Breaker, 2-Pole, 63A, Type C, 400V ac AC, 10 kA Breaking Capacity

Subtotal (6 units, )*

€202.96

(exc. VAT)

€249.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per unit*
1 +€202.96€33.827

*price indicative

RS Stock No.:
144-4719
Mfr. Part No.:
NFN263
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

63A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Series

NFN

Terminal Type

Screw

IP Rating

IP20

Width

35mm

Standards/Approvals

EN 60898-1, IEC 60947-2

Depth

70mm

Height

83mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Magnetic

COO (Country of Origin):
FR

Hager NFN Miniature Circuit Breakers


The Hager NFN circuit breakers protect against short circuits and overload currents.

Features and Benefits


• Complies with BS EN 60898-1 and EN 60947-2

• 2 and 4 pole versions

• Type C curve

• Breaking capacity: 6 kA to 10 kA

• Current rating: 0.5 A to 63 A

• DIN Rail mount

• Screw connection

• Thermal-magnetic tripping mechanism

• IP20 protection

• Operating temperature -25 °C to +60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy