ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker, 1-Pole, 6A, Type C, 240V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 175-9932
- Mfr. Part No.:
- 2CSA275901R9064 S-ARC1 M C6
- Manufacturer:
- ABB
Subtotal (1 unit)*
€251.05
(exc. VAT)
€308.79
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €251.05 |
*price indicative
- RS Stock No.:
- 175-9932
- Mfr. Part No.:
- 2CSA275901R9064 S-ARC1 M C6
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | S-ARC1 M | |
| Series | S-ARC1 M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 35mm | |
| Depth | 69mm | |
| Height | 85mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range S-ARC1 M | ||
Series S-ARC1 M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 35mm | ||
Depth 69mm | ||
Height 85mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- IT
ABB S-ARC1 M Series MCB, 6A Current Rating , Type C Tripping Characteristic - 2CSA275901R9064 S-ARC1 M C6
This MCB is a Compact and efficient 1+N circuit breaker, designed for effective short circuit protection. With a current rating of 6 A, it operates reliably at a rated AC voltage of 240 V. Designed to be mounted on a DIN rail, the device measures 35mm in width and 69mm in both length and depth, ensuring easy integration into existing electrical installations.
Features & Benefits
• Type C circuit breaker suited for inductive loads
• 10 kA breaking capacity handles high fault currents
• Toggle switch design allows for straightforward resetting
• Screw Terminal contact type ensures secure connections
• Compact size facilitates convenient mounting in tight spaces
• Provides essential short circuit protection for safety
• 10 kA breaking capacity handles high fault currents
• Toggle switch design allows for straightforward resetting
• Screw Terminal contact type ensures secure connections
• Compact size facilitates convenient mounting in tight spaces
• Provides essential short circuit protection for safety
Applications
• Used in residential electrical systems for circuit protection
• Ideal for automation requiring reliable circuit interruption
• Used with various electrical devices vulnerable to short circuits
• Suitable for commercial electrical installations needing MCB protection
• Ideal for automation requiring reliable circuit interruption
• Used with various electrical devices vulnerable to short circuits
• Suitable for commercial electrical installations needing MCB protection
What tripping characteristics does this circuit breaker have?
The circuit breaker features Type C characteristics, making it Ideal for handling moderate inrush currents associated with motor loads.
How effective is this device in preventing electrical faults?
With a breaking capacity of 10 kA, it is designed to swiftly disconnect the circuit in the event of a fault, thereby minimising damage and enhancing safety.
What type of loads can be managed using this circuit breaker?
It is particularly effective for inductive loads, making it suitable for various motor applications and other electrical devices.
What is the significance of its 1+N configuration?
This configuration allows for both single-phase and NEUTRAL connections, providing flexibility in installation across different electrical systems.
Related links
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 6A 240V ac AC, 10 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 10A 240V ac AC, 10 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 20A 240V ac AC, 10 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 16A 240V ac AC, 10 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 13A 240V ac AC, 10 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 20A 240V ac AC, 10 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 16A 240V ac AC, 10 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 13A 240V ac AC, 10 kA Breaking Capacity