ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker, 1-Pole, 16A, Type C, 240V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 175-9938
- Mfr. Part No.:
- 2CSA275901R9164 S-ARC1 M C16
- Manufacturer:
- ABB
Subtotal (1 unit)*
€251.05
(exc. VAT)
€308.79
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €251.05 |
*price indicative
- RS Stock No.:
- 175-9938
- Mfr. Part No.:
- 2CSA275901R9164 S-ARC1 M C16
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | S-ARC1 M | |
| Series | S-ARC1 M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Height | 85mm | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range S-ARC1 M | ||
Series S-ARC1 M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Height 85mm | ||
Depth 69mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IT
ABB S-ARC1 M Series MCB, 16A Current Rating , Type C Tripping Characteristics - 2CSA275901R9164 S-ARC1 M C16
This MCB is a single pole and NEUTRAL circuit breaker designed for protective switching in electrical systems. With a current rating of 16 A and a rated AC voltage of 240 V, it effectively manages circuit integrity. Its Compact dimensions of 69mm in length and 35mm in width make it suitable for DIN rail mounting, ensuring efficient space utilisation in electrical panels. This device features Type C tripping characteristics, making it Ideal for applications with inductive loads.
Features & Benefits
• Short circuit protection enhances safety for electrical systems
• 10 kA breaking capacity ensures reliable circuit interruption
• Toggle switch reset actuator facilitates quick operational recovery
• Screw Terminal types accommodate secure electrical connections
• Designed for easy installation on standard DIN rails
• Effective for circuits requiring Type C characteristics
• 10 kA breaking capacity ensures reliable circuit interruption
• Toggle switch reset actuator facilitates quick operational recovery
• Screw Terminal types accommodate secure electrical connections
• Designed for easy installation on standard DIN rails
• Effective for circuits requiring Type C characteristics
Applications
• Used with lighting and small motor circuits
• Ideal for commercial and residential electrical panels
• Employed in automation and control systems
• Suitable for with mixed load types
• Utilised extensively in machinery breakdown protection
• Ideal for commercial and residential electrical panels
• Employed in automation and control systems
• Suitable for with mixed load types
• Utilised extensively in machinery breakdown protection
What is the significance of the 10 kA breaking capacity in this circuit breaker?
The 10 kA breaking capacity indicates this device can safely interrupt fault currents up to this level without risk of failure, offering a high degree of reliability in protecting circuits.
How does the Type C tripping characteristic benefit specific applications?
Type C characteristics are designed to trip under higher overloads, making them suitable for circuits with significant inrush currents from inductive loads like transformers and motors.
What installation method ensures the correct placement of this device?
Mounting on a DIN rail enables straightforward and secure installation, maintaining a tidy and efficient layout in electrical cabinets.
What kind of connection type is featured in this product for power distribution?
This circuit breaker employs screw terminals, ensuring a robust and reliable connection that can handle varying wire sizes and conductor types effectively.
Can this circuit breaker be used in both domestic and commercial settings?
Yes, its versatility allows it to be effectively used in various settings ranging from domestic electrical installations to commercial building applications.
Related links
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 16A 240V ac AC, 10 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 6A 240V ac AC, 10 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 10A 240V ac AC, 10 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 20A 240V ac AC, 10 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 13A 240V ac AC, 10 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 10A 240V ac AC, 10 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 6A 240V ac AC, 10 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 13A 240V ac AC, 10 kA Breaking Capacity