ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker, 1-Pole, 10A, Type C, 400V ac AC, 6 kA Breaking
- RS Stock No.:
- 183-3628
- Mfr. Part No.:
- 2CDS241701R0104
- Manufacturer:
- ABB
Subtotal (1 unit)*
€22.63
(exc. VAT)
€27.83
(inc. VAT)
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €22.63 |
*price indicative
- RS Stock No.:
- 183-3628
- Mfr. Part No.:
- 2CDS241701R0104
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | System Pro M Compact | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 69mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 88mm | |
| Height | 88mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series System Pro M Compact | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 69mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 88mm | ||
Height 88mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- DE
ABB S200L Series MCB, 10A Current Rating , 6kA Breaking Capacity - 2CDS241701R0104
This miniature circuit breaker is designed for comprehensive circuit protection in various applications. With a current rating of 10 A and a tripping characteristic of Type C, this 1-pole MCB ensures reliable performance at an operational voltage of up to 400 V. Featuring dimensions of 17.5mm in width and 69mm in depth, it is easily integrated into existing systems, particularly those employing DIN rail mounting methods. The product is categorised under the S200L series, specifically suited for electrical installations demanding high safety standards.
Features & Benefits
• 10 A circuit breaker efficiently protects electrical circuits
• Type C circuit breaker enhances performance with inductive loads
• High breaking capacity of 6 kA accommodates fault conditions
• Toggle switch reset mechanism ensures straightforward operation
• Durable screw Terminal connections enhance reliability in installations
• Type C circuit breaker enhances performance with inductive loads
• High breaking capacity of 6 kA accommodates fault conditions
• Toggle switch reset mechanism ensures straightforward operation
• Durable screw Terminal connections enhance reliability in installations
Applications
• Used for residential and commercial power distribution systems
• Applied in high frequency machinery for improved safety
• Ideal for circuit protection in commercial electrical panels
• Suitable for use in automation equipment and control systems
• Applied in high frequency machinery for improved safety
• Ideal for circuit protection in commercial electrical panels
• Suitable for use in automation equipment and control systems
How does the breaking capacity affect safety in electrical systems?
The breaking capacity of 6 kA provides assurance that the circuit breaker can safely interrupt high fault currents, reducing the risk of damage to connected devices and ensuring overall system integrity during overload situations.
What type of installations is this circuit breaker suited for?
This circuit breaker is suited for installations where space is constrained, such as in electrical distribution boards, and is particularly effective in environments where inductive loads are present.
Can this product be used with different mounting styles?
The design is specifically for DIN rail mounting
however, it can be adapted for other mounting styles, depending on the environment, provided that necessary safety measures are followed.
Related links
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking