ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 10A, Type D, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 746-7918
- Mfr. Part No.:
- 2CDS254001R0101 S204-D10
- Manufacturer:
- ABB
Subtotal (1 unit)*
€234.62
(exc. VAT)
€288.58
(inc. VAT)
- Ready to ship from 12 January 2027
Units | Per unit |
|---|---|
| 1 + | €234.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-7918
- Mfr. Part No.:
- 2CDS254001R0101 S204-D10
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Width | 70mm | |
| Height | 88mm | |
| Depth | 69mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Width 70mm | ||
Height 88mm | ||
Depth 69mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 10A Current Rating , 400V Rated AC Voltage - 2CDS254001R0101 S204-D10
Features & Benefits
• Type D MCB suitable for high inrush current loads
• Effective overload protection to safeguard electrical circuits
• Robust 20 kA breaking capacity for improved safety
• Thermal tripping mechanism enhances reliability in operation
• Screw type terminals enable secure and lasting connections
Applications
• Suitable for industrial environments requiring high performance breakers
• Ideal for automation systems needing reliable overload protection
• Can be deployed in machinery and equipment to prevent short circuits
What distinguishes the thermal tripping mechanism in this circuit breaker?
How does the breaking capacity of this model benefit usage in high-demand scenarios?
In what specific environments is a Type D circuit breaker particularly advantageous?
Note
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 2A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity