ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker, 3-Pole, 20A, Type C, 400V ac AC, 6 kA Breaking
- RS Stock No.:
- 183-3663
- Mfr. Part No.:
- 2CDS243701R0204
- Manufacturer:
- ABB
Subtotal (1 unit)*
€80.93
(exc. VAT)
€99.54
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €80.93 |
*price indicative
- RS Stock No.:
- 183-3663
- Mfr. Part No.:
- 2CDS243701R0204
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | System Pro M Compact | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 88mm | |
| Height | 85mm | |
| Width | 69mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series System Pro M Compact | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 88mm | ||
Height 85mm | ||
Width 69mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
ABB S200L Series MCB, 20A Current Rating , 3 Poles - 2CDS243701R0204
This miniature circuit breaker is designed to offer robust protection for electrical circuits. With a Compact design, the device measures 52.5mm in width and 69mm in length, making it Ideal for DIN rail mounting. It features three poles and a rated current of 20 A, ensuring reliable circuit protection in various applications.
Features & Benefits
• Designed for mounting on DIN rails for convenient installation
• Type C tripping characteristic suits inductive loads
• Offers a breaking capacity of 6 kA to handle fault conditions
• Utilises screw terminals for secure and reliable connections
• Rated for 400 V operation, ensuring versatility in applications
• Part of the System Pro M Compact range, enhancing space efficiency
• Type C tripping characteristic suits inductive loads
• Offers a breaking capacity of 6 kA to handle fault conditions
• Utilises screw terminals for secure and reliable connections
• Rated for 400 V operation, ensuring versatility in applications
• Part of the System Pro M Compact range, enhancing space efficiency
Applications
• Used in automation systems for circuit protection
• Suitable for commercial and industrial electrical installations
• Ideal for motor circuits requiring overload protection
• Applied in residential electrical designs to ensure safety
• Utilised in mechanical systems with inductive load specifications
• Suitable for commercial and industrial electrical installations
• Ideal for motor circuits requiring overload protection
• Applied in residential electrical designs to ensure safety
• Utilised in mechanical systems with inductive load specifications
What is the temperature range for safe operation and storage?
The device operates effectively between -25°C and +55°C, and it can be stored at temperatures from -40°C to +70°C.
How does the tripping characteristic affect circuit protection?
The Type C tripping characteristic allows for a delay in tripping, which is beneficial for circuits with motors or devices that have high inrush currents, preventing nuisance trips.
What is the electrical endurance of this circuit breaker?
It is rated for 20,000 electrical endurance cycles, which indicates its long-lasting performance under normal operating conditions.
Related links
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking