Contactum Defender B Board DDB Miniature Circuit Breaker, 1-Pole, 16A, Type B, 415V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€6.24

(exc. VAT)

€7.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.24

*price indicative

RS Stock No.:
184-9030
Mfr. Part No.:
CPB1016B
Manufacturer:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

415V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Defender B Board

Series

DDB

IP Rating

IP4X

Width

415mm

Standards/Approvals

BS EN 60529, BS EN 61439-3, IEC 61439-3, IEC/EN 61009, IEC 60898

Depth

120mm

RoHS Status: Exempt

The Contactum mini circuit breaker has type B tripping characteristics and MCB circuit breaker type.

Ambient operating temperature: -5 to 40°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy