ABB SN201 SN201 Miniature Circuit Breaker, 1-Pole, 20A, Type D, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 186-3490
- Mfr. Part No.:
- 2CSS255102R0201 SN201 D20-L
- Manufacturer:
- ABB
Subtotal (1 unit)*
€62.45
(exc. VAT)
€76.81
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.45 |
*price indicative
- RS Stock No.:
- 186-3490
- Mfr. Part No.:
- 2CSS255102R0201 SN201 D20-L
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | SN201 | |
| Series | SN201 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Width | 18mm | |
| Depth | 85mm | |
| Height | 85mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range SN201 | ||
Series SN201 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1 | ||
Width 18mm | ||
Depth 85mm | ||
Height 85mm | ||
Reset Actuator Type Toggle Switch | ||
ABB SN201 Series MCB, 20A Current Rating , 6kA Breaking Capacity - 2CSS255102R0201 SN201 D20-L
This ABB MCB is a 20 A miniature circuit breaker providing essential short circuit protection for electrical circuits. It is designed for efficient performance, it features a Compact DIN rail mountable design, measuring 18mm in width and 69mm in length. The circuit breaker operates at a rated AC voltage of 230 V and supports a 6 kA breaking capacity, Ideal for safeguarding circuits in various applications.
Features & Benefits
• 1 Plus N configuration supports both live and NEUTRAL circuits
• Type D circuit breaker offers high inrush current handling
• Reliable toggle switch reset mechanism simplifies operations
• Screw Terminal contacts ensure secure electrical connections
• Designed for DIN rail mounting for easy installation
• Effective short circuit protection enhances electrical safety
• Type D circuit breaker offers high inrush current handling
• Reliable toggle switch reset mechanism simplifies operations
• Screw Terminal contacts ensure secure electrical connections
• Designed for DIN rail mounting for easy installation
• Effective short circuit protection enhances electrical safety
Applications
• Used for residential and commercial electrical systems
• Commonly employed in industrial automation setups
• Ideal for circuit protection in machinery control panels
• Utilised in power distribution boards for enhanced safety
• Commonly employed in industrial automation setups
• Ideal for circuit protection in machinery control panels
• Utilised in power distribution boards for enhanced safety
What is the advantage of using a Type D circuit breaker in specific applications?
The Type D circuit breaker is designed to accommodate high inrush currents, making it suitable for inductive loads such as motors and transformers, where start-up conditions can cause current spikes.
How does the toggle switch reset mechanism enhance user experience?
The toggle switch reset mechanism allows users to quickly restore power after a trip, providing a straightforward solution to reset without requiring any additional tools or complex procedures.
What type of electrical systems can benefit from this circuit breaker?
This circuit breaker is suitable for a range of systems, including home wiring, commercial installations, and industrial environments, where robust protection against overloads and short circuits is essential.
Related links
- ABB SN201 SN201 Miniature Circuit Breaker 4A 230V ac AC, 6 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 20A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 4A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 40A 230V ac AC, 4.5 kA Breaking Capacity