ABB SN201 SN201 Miniature Circuit Breaker, 1-Pole, 20A, Type C, 230V ac AC, 4.5 kA Breaking Capacity
- RS Stock No.:
- 186-3472
- Mfr. Part No.:
- 2CSS245102R0204
- Manufacturer:
- ABB
Subtotal (1 unit)*
€16.20
(exc. VAT)
€19.93
(inc. VAT)
In Stock
- Plus 102 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.20 |
*price indicative
- RS Stock No.:
- 186-3472
- Mfr. Part No.:
- 2CSS245102R0204
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 4.5kA | |
| Range | SN201 | |
| Series | SN201 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Width | 18mm | |
| Height | 85mm | |
| Depth | 85mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 4.5kA | ||
Range SN201 | ||
Series SN201 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1 | ||
Width 18mm | ||
Height 85mm | ||
Depth 85mm | ||
ABB SN201 Series MCB, 20A, 230V Rated AC Voltage - 2CSS245102R0204
This compact and reliable ABB MCB, part of the SN201 series, is designed for high performance in electrical protection applications. With a current rating of 20A and 4.5kA breaking capacity, this DIN Rail mounted circuit breaker ensures safe and efficient operation. The Type C tripping characteristic and 1P+N configuration make it suitable for various automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Compact design for space-saving installations
• Rated at 230V for versatile applications
• Tripping characteristics ensure efficient fault protection
• DIN Rail mounting style for easy installation
• 1P+N configuration offers flexibility in wiring setups
Applications
• Suitable for protecting circuits in automation systems.
• Ideal for use in electrical panels for electronics applications.
• Ensures safety in mechanical industry machinery.
• Provides reliable protection in electrical distribution setups.
Can it be used in automation systems?
Yes, this ABB MCB is designed for automation applications where reliable circuit protection is essential.
Will it fit in standard electrical panels?
Yes, the compact design of this circuit breaker allows for easy installation in standard electrical panels.
Is it suitable for protecting machinery in the mechanical industry?
Yes, the ABB MCB offers efficient protection for machinery in the mechanical industry.
Can it handle voltage fluctuations?
Yes, with a rated voltage of 230V, this circuit breaker is suitable for various voltage requirements.
Will it trip quickly in case of a fault?
Yes, the Type C tripping characteristic ensures fast response to faults for enhanced safety.
Related links
- ABB SN201 SN201 Miniature Circuit Breaker 32A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 40A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 25A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 1A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 4A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity