Lovato P1MB Miniature Circuit Breaker, 1-Pole, 3 A, Type C, 400 V ac AC, 60 V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 188-1632
- Mfr. Part No.:
- P1MBUH1PC03
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€58.20
(exc. VAT)
€71.59
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €58.20 |
*price indicative
- RS Stock No.:
- 188-1632
- Mfr. Part No.:
- P1MBUH1PC03
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3 A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400 V ac | |
| Rated DC Voltage | 60 V | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | P1MB | |
| IP Rating | IP20 | |
| Standards/Approvals | cULus, EAC, IEC/EN/BS 60947-2, UL 489 | |
| Depth | 116mm | |
| Height | 116mm | |
| Width | 116 mm | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3 A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400 V ac | ||
Rated DC Voltage 60 V | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series P1MB | ||
IP Rating IP20 | ||
Standards/Approvals cULus, EAC, IEC/EN/BS 60947-2, UL 489 | ||
Depth 116mm | ||
Height 116mm | ||
Width 116 mm | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Miniature circuit breaker, 1p - 10ka. 1 module, characteristic c, 3a
Related links
- Lovato MCB 10A Curve C 60V DC, 10 kA Breaking Capacity
- Lovato MCB 1A Curve C 60V DC, 10 kA Breaking Capacity
- Lovato MCB 6A Curve C 60V DC, 10 kA Breaking Capacity
- Lovato MCB 16A Curve C 60V DC, 10 kA Breaking Capacity
- Lovato MCB 32A Curve C 60V DC, 10 kA Breaking Capacity
- Lovato MCB 2A Curve C 60V DC, 10 kA Breaking Capacity
- Lovato MCB 20A Curve C 60V DC, 10 kA Breaking Capacity
- Lovato MCB 4A Curve C 60V DC, 10 kA Breaking Capacity
