Lovato P1MB Miniature Circuit Breaker, 3-Pole, 1 A, Type C, 400 V ac AC, 125 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€194.04

(exc. VAT)

€238.67

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€194.04

*price indicative

RS Stock No.:
188-1652
Mfr. Part No.:
P1MBUH3PC01
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

1 A

Tripping Characteristics

Type C

Rated AC Voltage

400 V ac

Rated DC Voltage

125 V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Series

P1MB

IP Rating

IP20

Depth

116mm

Height

116mm

Width

116 mm

Standards/Approvals

IEC/EN/BS 60947-2, UL 489, cULus, EAC

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

Miniature circuit breaker, 1p - 10ka. 3 modules, characteristic c, 1a

Related links