Lovato P1MB Miniature Circuit Breaker, 3-Pole, 16 A, Type C, 400 V ac AC, 125 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€190.20

(exc. VAT)

€233.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€190.20

*price indicative

RS Stock No.:
188-1659
Mfr. Part No.:
P1MBUH3PC16
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

16 A

Tripping Characteristics

Type C

Rated AC Voltage

400 V ac

Rated DC Voltage

125 V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Series

P1MB

IP Rating

IP20

Standards/Approvals

UL 489, IEC/EN/BS 60947-2, EAC, cULus

Width

116 mm

Height

116mm

Depth

116mm

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

Miniature circuit breaker, 1p - 10ka. 3 modules, characteristic c, 16a

Related links