Lovato P1MB Miniature Circuit Breaker, 3-Pole, 32A, Type C, 400V ac AC, 125 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€197.82

(exc. VAT)

€243.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€197.82

*price indicative

RS Stock No.:
188-1662
Mfr. Part No.:
P1MBUH3PC32
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Series

P1MB

IP Rating

IP20

Height

116mm

Depth

116mm

Standards/Approvals

cULus, EAC, IEC/EN/BS 60947-2, UL 489

Width

116mm

Tripping Mechanism

Thermal Magnetic

Break Time

Instantaneous

Miniature circuit breaker, 1p - 10ka. 3 modules, characteristic c, 32a

Related links