Schneider Electric TeSys GV6P Miniature Circuit Breaker, 3-Pole, 320A, 690V AC, 36 kA Breaking Capacity
- RS Stock No.:
- 188-4752
- Mfr. Part No.:
- GV6P320F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,727.79
(exc. VAT)
€2,125.18
(inc. VAT)
- Shipping from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,727.79 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 188-4752
- Mfr. Part No.:
- GV6P320F
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 320A | |
| Rated AC Voltage | 690V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 36kA | |
| Range | TeSys | |
| Series | GV6P | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 179mm | |
| Standards/Approvals | CSA C22.2 No. 60947-4-1, EN IEC 60947-4-1, UL 60947-4-1, EN IEC 60947-1, EN IEC 60947-2 | |
| Height | 140mm | |
| Depth | 255mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Handle | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 320A | ||
Rated AC Voltage 690V | ||
Mount Type DIN Rail | ||
Breaking Capacity 36kA | ||
Range TeSys | ||
Series GV6P | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 179mm | ||
Standards/Approvals CSA C22.2 No. 60947-4-1, EN IEC 60947-4-1, UL 60947-4-1, EN IEC 60947-1, EN IEC 60947-2 | ||
Height 140mm | ||
Depth 255mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Handle | ||
Break Time Instantaneous | ||
RoHS Status: Exempt
Schneider Electric TeSys GV5 and GV6 TeSys Giga MCB Motor Circuit Breakers.
TeSys Giga GV5 and GV 6 MCB Features.
TeSys Giga GV5 and GV 6 MCB Applications.
GV6P320F TeSys GV6P Motor Protection MCB Circuit Breaker.
Breaking Capacity.
Approvals
Standards
Related links
- Schneider Electric TeSys GV6P Miniature Circuit Breaker 320A 70 kA Breaking Capacity
- Schneider Electric TeSys GV6P Miniature Circuit Breaker 500A 36 kA Breaking Capacity
- Schneider Electric TeSys GV6P Miniature Circuit Breaker 500A 70 kA Breaking Capacity
- Schneider Electric TeSys GV5P Miniature Circuit Breaker 150A 36 kA Breaking Capacity
- Schneider Electric TeSys GV5P Miniature Circuit Breaker 220A 36 kA Breaking Capacity
- Siemens SENTRON 3VA1 Circuit Breaker 320A 70 kA Breaking Capacity
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 320A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 320A Fixed
