Schneider Electric TeSys GV5P Miniature Circuit Breaker, 3-Pole, 150A, 690V AC, 36 kA Breaking Capacity
- RS Stock No.:
- 188-4748
- Mfr. Part No.:
- GV5P150F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€875.83
(exc. VAT)
€1,077.27
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €875.83 |
*price indicative
- RS Stock No.:
- 188-4748
- Mfr. Part No.:
- GV5P150F
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 150A | |
| Rated AC Voltage | 690V | |
| Breaking Capacity | 36kA | |
| Mount Type | DIN Rail | |
| Range | TeSys | |
| Series | GV5P | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 155mm | |
| Standards/Approvals | EN IEC 60947-2, EN IEC 60947-1, UL 60947-4-1, EN IEC 60947-4-1, CSA C22.2 No. 60947-4-1 | |
| Depth | 161mm | |
| Height | 105mm | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 150A | ||
Rated AC Voltage 690V | ||
Breaking Capacity 36kA | ||
Mount Type DIN Rail | ||
Range TeSys | ||
Series GV5P | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 155mm | ||
Standards/Approvals EN IEC 60947-2, EN IEC 60947-1, UL 60947-4-1, EN IEC 60947-4-1, CSA C22.2 No. 60947-4-1 | ||
Depth 161mm | ||
Height 105mm | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Motor circuit breaker, TeSys GV5, 3P, 150A, Icu 36kA, thermal magnetic
Related links
- Schneider Electric TeSys GV5P Miniature Circuit Breaker 150A 70 kA Breaking Capacity
- Schneider Electric TeSys GV5P Miniature Circuit Breaker 220A 36 kA Breaking Capacity
- Schneider Electric TeSys GV5P Miniature Circuit Breaker 220A 70 kA Breaking Capacity
- Schneider Electric TeSys GV6P Miniature Circuit Breaker 500A 36 kA Breaking Capacity
- Schneider Electric TeSys GV6P Miniature Circuit Breaker 320A 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 25A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 10A 690V ac AC, 36 kA Breaking Capacity
