Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker, 1-Pole, 10A, Type C, 230V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 191-6088
- Distrelec Article No.:
- 303-97-030
- Mfr. Part No.:
- A9P22610
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€26.77
(exc. VAT)
€32.93
(inc. VAT)
In Stock
- 202 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.77 |
*price indicative
- RS Stock No.:
- 191-6088
- Distrelec Article No.:
- 303-97-030
- Mfr. Part No.:
- A9P22610
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | Acti9 | |
| Series | Acti9 iDT40T | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 74mm | |
| Standards/Approvals | EN IEC 60947-2, RoHS, REACH, EN IEC 60898-1, CE | |
| Depth | 85mm | |
| Height | 85mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range Acti9 | ||
Series Acti9 iDT40T | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 74mm | ||
Standards/Approvals EN IEC 60947-2, RoHS, REACH, EN IEC 60898-1, CE | ||
Depth 85mm | ||
Height 85mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
Schneider Electric Acti9 iDT40T Series MCB, 6 kA Breaking Capacity, 10A Current Rating - A9P22610
This MCB by Schneider Electric with a current rating of 10A is an essential component for circuit protection in various applications. It ensures reliable performance and safety for electrical circuits.
Features & Benefits
• Thermal-magnetic tripping mechanism for efficient protection
• 6kA breaking capacity for enhanced safety
• DIN rail mount style for easy installation
• Type C tripping characteristics for precise circuit protection
• Screw terminal contact type for secure connections
Applications
• Suitable for residential, commercial, and industrial electrical installations
• Ideal for protecting circuits in manufacturing plants, offices, and homes
• Used in electrical distribution boards for safeguarding electrical systems
Can it be used in industrial settings?
Yes, this MCB is designed for use in various industrial applications, ensuring reliable circuit protection.
Will it fit in standard electrical panels?
Yes, the DIN rail mount style of this MCB makes it compatible with standard electrical panels for easy installation.
Is it suitable for home electrical systems?
Yes, this MCB is ideal for residential use, providing essential circuit protection for homes.
Approvals
CE, BV, RINA, DNV.
Standards
EN/IEC 60947-2, EN/IEC 60898-1.
Related links
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 10A 230V AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 10A 400V AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 1A 230V AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 25A 230V AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 16A 230V AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 20A 230V AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 4A 230V AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 6A 230V AC, 6 kA Breaking Capacity
