Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker, 1-Pole, 20A, Type C, 230V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 191-6090
- Mfr. Part No.:
- A9P22620
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€29.33
(exc. VAT)
€36.08
(inc. VAT)
In Stock
- 143 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.33 |
*price indicative
- RS Stock No.:
- 191-6090
- Mfr. Part No.:
- A9P22620
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | Acti9 iDT40T | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 85mm | |
| Depth | 85mm | |
| Width | 74mm | |
| Standards/Approvals | EN IEC 60898-1, RoHS, REACH, CE, EN IEC 60947-2 | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series Acti9 iDT40T | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 85mm | ||
Depth 85mm | ||
Width 74mm | ||
Standards/Approvals EN IEC 60898-1, RoHS, REACH, CE, EN IEC 60947-2 | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
Schneider Electric MCB For AC Networks, DIN Rail Mounting, Type C Tripping - Acti9 iDT40T Series - A9P22620
Choose this Schneider Electric MCB to protect your AC circuit against power surges. The type-C breaker reacts almost instantly to short circuits and overcurrents, which helps to safeguard equipment from damage. A front toggle switch lets you easily reset the device, while its indicator gives you a quick visual warning if it trips. Thanks to the unit's mechanical and electrical durability of 20,000 cycles, you can rely on it for an extended service life. To minimise the risk of tampering, it can be secured with a padlock.
Features & Benefits
• Insulated to reduce the risk of electric shocks
• Clips onto a DIN rail for speedy tool-free mounting and dismounting
• IP20-rated housing, so it's touch-proof and protected against objects larger than 12mm
• End-of-life optimised, which allows for recovery of product components and materials to minimise waste
• Miniature size with dimensions of 18 (L) x 74 (W) x 85mm (D) to help you achieve board packing efficiency
Applications
• Textile industry
• Food and beverage manufacturing
• Oil and gas industries
What's the voltage surge rating of this MCB?
This miniature breaker can withstand voltage surges of up to 4kV, so suits lighter-duty systems.
Related links
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 20A 230V AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 2A 230V AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 1A 230V AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 25A 230V AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 16A 230V AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 4A 230V AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 6A 230V AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 10A 230V AC, 6 kA Breaking Capacity
