Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker, 1-Pole, 2A, Type C, 230V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 191-6104
- Mfr. Part No.:
- A9P24602
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€87.74
(exc. VAT)
€107.92
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.74 |
*price indicative
- RS Stock No.:
- 191-6104
- Mfr. Part No.:
- A9P24602
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | Acti9 iDT40N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 85mm | |
| Width | 74mm | |
| Standards/Approvals | EN IEC 60947-2, RoHS, CE, EN IEC 60898-1, REACH | |
| Depth | 85mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series Acti9 iDT40N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 85mm | ||
Width 74mm | ||
Standards/Approvals EN IEC 60947-2, RoHS, CE, EN IEC 60898-1, REACH | ||
Depth 85mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
Schneider Electric MCBs - Acti9 DT40N
Introducing Schneider Electrics iC60H series of multi-standard circuit breakers which combine circuit protection against short circuit currents and circuit protection against overload currents alongside protecting users against indirect contact with TN and IT neutral systems.
Features & Benefits
• B, C and D curve
• Visisafe green strip indicates and guarantees the safe position of contacts
• VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and re-closing loads for easier building management and reduced downtime
Related links
- Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker 2A 230V AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker 6A 230V AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker 20A 230V AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker 1A 230V AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker 32A 230V AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker 4A 230V AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker 25A 230V AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker 10A 230V AC, 10 kA Breaking Capacity
