Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker, 1-Pole, 4A, Type C, 230V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 191-6105
- Mfr. Part No.:
- A9P24604
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€86.33
(exc. VAT)
€106.19
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.33 |
*price indicative
- RS Stock No.:
- 191-6105
- Mfr. Part No.:
- A9P24604
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | Acti9 iDT40N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 74mm | |
| Standards/Approvals | RoHS, EN IEC 60898-1, EN IEC 60947-2, CE, REACH | |
| Height | 85mm | |
| Depth | 85mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series Acti9 iDT40N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 74mm | ||
Standards/Approvals RoHS, EN IEC 60898-1, EN IEC 60947-2, CE, REACH | ||
Height 85mm | ||
Depth 85mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
Schneider Electric Miniature Circuit Breaker, Type C, 10kA Breaking Capacity - iDT40N Series - A9P24604
Need protection against short-circuit currents and overload currents? Schneider Electric's miniature circuit breaker (MCB) provides just that. It has a 4A current rating and a Type C tripping curve, meaning it trips at 5 to 10 times the rated current. This makes it suitable for high-power devices where substantial surges can be expected. This MCB safeguards users against indirect contact with TN (transformer neutral) and IT (unearthed transformer neutral) systems by cutting power when a fault occurs between a live part and an external conducting element.
Features & Benefits
• DIN rail mounting style for easy and time-efficient installation and removal
• VisiSafe green strip indicates the safe position of contacts, providing protection during maintenance work on downstream currents
• VisiTrip technology gives a visual indication that the circuit has tripped, for quick fault detection and resolution and fast reclosing of loads
Applications
• Domestic circuits
• Fluorescent lighting
• Small transformers, pilot devices and coils
Why does this MCB have a padlocking device?
Padlocking the MCB prevents the circuit from being accidentally or deliberately switched on or off. Locking the MCB in an off position helps protect those working on a circuit, as no one can inadvertently turn the circuit on while work is being carried out.
Related links
- Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker 20A 230V AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker 1A 230V AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker 32A 230V AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker 6A 230V AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker 25A 230V AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker 10A 230V AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker 16A 230V AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker 2A 230V AC, 10 kA Breaking Capacity
