RS Better World

Siemens SENTRON 3VA6 Circuit Breaker, 3-Pole, 150A, 600V ac AC, 35 kA Breaking Capacity

Subtotal (1 unit)*

€808.94

(exc. VAT)

€995.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€808.94

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
196-3581
Mfr. Part No.:
3VA61701MS310AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Circuit Breaker

Current Rating

150A

Rated AC Voltage

600V ac

Breaking Capacity

35kA

Mount Type

DIN Rail

Range

SENTRON

Series

3VA6

Terminal Type

Screw

IP Rating

IP40

Width

86mm

Height

198mm

Depth

198mm

Standards/Approvals

CCC, EAC, VDE

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
Circuit breaker 3VA6 UL frame 150 3-pole, I, In=70A without overload protection short-circuit protection Ii=3...15 x In without connection

Related links