RS Better World
Siemens SENTRON 3VA6 Circuit Breaker, 3-Pole, 400A, Type I, 600V ac AC
- RS Stock No.:
- 196-3582
- Mfr. Part No.:
- 3VA63251MS310AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,520.31
(exc. VAT)
€3,099.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,520.31 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 196-3582
- Mfr. Part No.:
- 3VA63251MS310AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Circuit Breaker | |
| Current Rating | 400A | |
| Tripping Characteristics | Type I | |
| Rated AC Voltage | 600V ac | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 3VA6 | |
| IP Rating | IP40 | |
| Width | 110mm | |
| Standards/Approvals | IEC 60947, UL 489 | |
| Depth | 248mm | |
| Height | 248mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Mechanism | ETU310M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Circuit Breaker | ||
Current Rating 400A | ||
Tripping Characteristics Type I | ||
Rated AC Voltage 600V ac | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 3VA6 | ||
IP Rating IP40 | ||
Width 110mm | ||
Standards/Approvals IEC 60947, UL 489 | ||
Depth 248mm | ||
Height 248mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Mechanism ETU310M | ||
- COO (Country of Origin):
- CZ
Circuit breaker 3VA6 UL frame 400 3-pole, I, In=250A without overload protection short-circuit protection Ii=3...15 x In without connection
Related links
- Siemens SENTRON 3VA6 Circuit Breaker 600A Type I 35 kA Breaking Capacity
- Siemens SENTRON 3VA6 Circuit Breaker 150A 35 kA Breaking Capacity
- ABB SMISSLINE TP S402M-D20 Miniature Circuit Breaker 400A 400V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S402M-B40 Miniature Circuit Breaker 400A 400V ac AC, 10 kA Breaking Capacity
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400A Fixed
