RS Better World
Siemens SENTRON 5SY6 Miniature Circuit Breaker, 1-Pole, 25A, Type B, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 203-2243
- Mfr. Part No.:
- 5SY6125-6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€20.10
(exc. VAT)
€24.72
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.10 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-2243
- Mfr. Part No.:
- 5SY6125-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY6 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Standards/Approvals | CE, CCC, EAC | |
| Width | 18mm | |
| Depth | 76mm | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY6 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Standards/Approvals CE, CCC, EAC | ||
Width 18mm | ||
Depth 76mm | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens miniature circuit breaker are current limiting design provide the highest quality and reliability. It has a quick and easy installation. It has DIN rail assembly mounting type. Its used 6kA of breaking capacity. It used in industry and in the
Protection class is IP20
Number of pole is 1
Related links
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 25A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 25A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 25A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
