Siemens SENTRON 5SY6 Miniature Circuit Breaker, 4-Pole, 25A, Type B, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-337
- Mfr. Part No.:
- 5SY6625-6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€138.53
(exc. VAT)
€170.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.53 |
*price indicative
- RS Stock No.:
- 610-337
- Mfr. Part No.:
- 5SY6625-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY6 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY6 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
Depth 76mm | ||
Height 90mm | ||
Width 72mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker offers a robust solution for electrical protection in various applications. Designed to operate effectively at 400 V with a breaking capacity of up to 15 kA, this device ensures the safety and reliability of your electrical systems. Featuring a 3P+N pole design, it not only guarantees versatility in installations but also delivers superior performance under challenging conditions. The breaker is engineered for a mechanical service life of over 10,000 cycles, highlighting its durability and long-term reliability. With an ambient temperature range of -25 °C to 55 °C, it is suited for diverse environmental conditions, making it an ideal choice for industrial and infrastructure projects.
Offers touch protection for enhanced user safety
Supports both AC and DC operation for versatile applications
Compact dimensions ensure optimal space utilisation in installations
Engineered for easy installation on DIN rails to streamline setup
Halogen-free construction minimises environmental impact
Featuring a sealing capability for additional robustness
Suitable for both main switches and supplementary devices
Related links
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 25A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 13A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 32A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 20A 400V ac AC 15 kA Breaking Capacity
