RS Better World
Siemens SENTRON 5SY6 Miniature Circuit Breaker, 1-Pole, 5A, Type C, 440V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 203-2345
- Mfr. Part No.:
- 5SY6111-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€22.56
(exc. VAT)
€27.75
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.56 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-2345
- Mfr. Part No.:
- 5SY6111-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 5A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY6 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Height | 76mm | |
| Standards/Approvals | CE, CCC, EAC | |
| Width | 18mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 5A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY6 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Height 76mm | ||
Standards/Approvals CE, CCC, EAC | ||
Width 18mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
Siemens 5SY6 Series MCB, 90mm Length, DIN Rail Mount Mounting Style - 5SY6111-7
This MCB is essential for protecting electrical systems against overloads and short circuits. It integrates smoothly into various setups, ensuring safety and dependability in electrical installations. This product is a key component for enhancing electrical safety, effectively managing current flow and mitigating risks in industrial and commercial environments.
Features & Benefits
• Type C characteristic allows for optimal overload protection
• Rated current of 5A suits diverse electrical configurations
• 6kA breaking capacity improves safety against faults
• Screw terminal connections provide secure and consistent fastening
• Compact 18mm width optimises space in electrical panels
• Halogen-free materials support environmental safety
Applications
• Utilised in commercial installations for circuit protection
• Important for residential wiring to protect electrical devices
• Commonly used in industrial machinery to avoid damage
• Suitable for installations requiring DIN rail mounting
How does the device manage overload situations?
It features a Type C characteristic, allowing it to endure short overloads without tripping, making it suitable for inductive loads.
What conductor sizes can be connected?
It accommodates solid and stranded conductors from 0.75mm² to 35mm², offering flexibility in installation.
What is the minimum and maximum operating temperature?
The operational temperature range is from -25°C to 55°C, ensuring consistent performance in various environments.
How long is the mechanical service life for this product?
The mechanical service life can reach up to 10,000 operating cycles, ensuring durability in frequent use.
Can it be used in systems with different voltage ratings?
Yes, it supports multiple voltage levels, including 230/400V AC, making it adaptable to various electrical systems.
Related links
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 5A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 5A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 4A 440V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 6A 440V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 2A 440V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 8A 400V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
