Eaton PXL PXF Miniature Circuit Breaker, 3-Pole, 32A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 203-9032
- Mfr. Part No.:
- 236403 PXL-B32/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€76.17
(exc. VAT)
€93.69
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.17 |
*price indicative
- RS Stock No.:
- 203-9032
- Mfr. Part No.:
- 236403 PXL-B32/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | PXL | |
| Series | PXF | |
| IP Rating | IP20 | |
| Height | 52.5mm | |
| Depth | 80mm | |
| Standards/Approvals | IEC/EN 61439, ETIM 7.0, IEC/EN 60898-1 | |
| Width | 52.5mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range PXL | ||
Series PXF | ||
IP Rating IP20 | ||
Height 52.5mm | ||
Depth 80mm | ||
Standards/Approvals IEC/EN 61439, ETIM 7.0, IEC/EN 60898-1 | ||
Width 52.5mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- AT
Eaton MCB, 32A Current Rating, 3 Poles - 236403 PXL-B32/3
This miniature circuit breaker (MCB) is designed for effective protection in residential and commercial switchgear applications. With three poles and a current rating of 32A, it is engineered to manage electrical safety effortlessly at a rated voltage of 400V. With compact dimensions of 52.5mm in width and 80mm in both length and depth, it offers a robust solution for electrical circuits.
Features & Benefits
• Type B tripping characteristic ensures optimal protection
• Withstands short-circuit currents of up to 10 kA
• Operational ambient temperature range from -25°C to 75°C
• Compatible with standard electrical installations for reliability
• Designed with a toggle switch reset actuator for ease of use
• Corrosion-resistant materials meet stringent safety standards
Applications
• Suitable for installation in domestic and commercial electrical systems
• Effective for protecting circuits in switchgear configurations
• Ideal for use with various household appliances and devices
• Applicable for safety in automation and industrial control systems
What current carrying capacity and breaking capacity can be expected from this device?
It is rated for a nominal current of 32A and maintains a short-circuit breaking capacity of 10 kA at a maximum voltage rating of 400V, ensuring reliable operation under fault conditions.
Can this circuit breaker efficiently operate in extreme temperatures?
Yes, it operates effectively within an ambient temperature range of -25°C to 75°C. However, exceeding this range may result in reduced performance or reliability.
How does the Type B tripping characteristic enhance electrical safety?
The Type B characteristic is designed to trip under fault conditions involving overloads and short circuits, providing essential protection for both residential and commercial electrical installations.
Note
Eaton formerly known as Moeller
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ / FAZ6 Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLSM Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
