Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 32A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 255-741
- Mfr. Part No.:
- 236488 PXL-B32/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€125.94
(exc. VAT)
€154.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.94 |
*price indicative
- RS Stock No.:
- 255-741
- Mfr. Part No.:
- 236488 PXL-B32/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Height | 75mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Width | 70mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Height 75mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Width 70mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- AT
The Eaton miniature circuit breaker is designed to provide exceptional protection in residential and commercial applications. The Eaton Moeller series xPole - PXL MCB integrates advanced switching technology with robust performance, ensuring efficient current management and compliance with international standards. Built to cater for diverse operational needs, this device not only safeguards against overloads but also enhances system reliability. Its compact design allows for easy installation while meeting high safety standards, making it an essential component in modern electrical systems.
Offers reliable protection with a tripping characteristic of B
Features a compact design facilitating easy installation in various environments
Designed to operate effectively at ambient temperatures ranging from -25°C to 55°C
Complies with RoHS standards, ensuring environmentally friendly operation
Enables concurrent switching of N-neutral for enhanced flexibility
Provides a rated short-circuit breaking capacity of 10 kA according to IEC/EN standards
Offers clearances and creepage distances compatible with stringent product standards
Features IP20 protection rating, ensuring adequate safety for internal components
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
