Siemens SENTRON 5SL6 Miniature Circuit Breaker, 1-Pole, 4A, Type C, 230V ac AC, 72 V dc DC, 6 kA Breaking Capacity
- RS Stock No.:
- 209-6555
- Mfr. Part No.:
- 5SL6004-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€53.84
(exc. VAT)
€66.22
(inc. VAT)
- Plus 11 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | €53.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 209-6555
- Mfr. Part No.:
- 5SL6004-7
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SL6 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 90mm | |
| Height | 90mm | |
| Standards/Approvals | CCC, CE, VDE | |
| Width | 76mm | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SL6 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 90mm | ||
Height 90mm | ||
Standards/Approvals CCC, CE, VDE | ||
Width 76mm | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- RO
Related links
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 4A 230V ac AC 6 kA Breaking Capacity
- Siemens SENTRON SENTRON Miniature Circuit Breaker 4A 230V ac AC 6 kA Breaking Capacity
- Siemens SENTRON SENTRON Miniature Circuit Breaker 4A 230V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 4A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 4A 440V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 4A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 4A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 3A 230V ac AC 6 kA Breaking Capacity
