RS Better World
Siemens SENTRON 5SY5 Miniature Circuit Breaker, 2-Pole, 16A, Type C, 400V ac AC, 440 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 209-6676
- Mfr. Part No.:
- 5SY5216-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€126.40
(exc. VAT)
€155.47
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 209-6676
- Mfr. Part No.:
- 5SY5216-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | SENTRON | |
| Series | 5SY5 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Height | 90mm | |
| Standards/Approvals | CE, CCC, EAC | |
| Width | 36mm | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range SENTRON | ||
Series 5SY5 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Height 90mm | ||
Standards/Approvals CE, CCC, EAC | ||
Width 36mm | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Siemens 5SY5 Series Miniature Circuit Breaker, 16A Current, 2P Poles - 5SY5216-7
This miniature circuit breaker provides overcurrent protection for AC and DC systems in industrial and infrastructure environments. It operates on a 400V AC supply and up to 440V DC, offering thermal-magnetic type C tripping for loads with moderate inrush currents. The device is intended for DIN rail mounting and supports two-pole switching for simultaneous disconnection of both conductors.
Features and Benefits:
• 10kA breaking capacity for short-circuit fault interruption
• Type C tripping characteristic for moderate inrush protection
• Rated for 400V AC and 440V DC for mixed-voltage systems
• Screw terminals enabling secure conductor connections
• Halogen-free and silicone-free materials for safer installations
• Type C tripping characteristic for moderate inrush protection
• Rated for 400V AC and 440V DC for mixed-voltage systems
• Screw terminals enabling secure conductor connections
• Halogen-free and silicone-free materials for safer installations
Applications
• Suitable for domestic distribution boards requiring selective protection
• Ideal for small industrial control panels with DC supplies
• Used with motor control circuits prone to inrush currents
• Can be used for retrofit DIN rail installations in buildings
• Suitable for infrastructure switchgear requiring two-pole isolation
• Ideal for small industrial control panels with DC supplies
• Used with motor control circuits prone to inrush currents
• Can be used for retrofit DIN rail installations in buildings
• Suitable for infrastructure switchgear requiring two-pole isolation
What supply frequency range does it support?
It supports 50/60 Hz operation.
What conductor sizes can be connected to the terminals?
Solid, stranded and finely stranded conductors from 0.75 mm² up to 35 mm², with core-end processing up to 25 mm².
How does ambient temperature affect operational current?
Rated operational current reduces with higher temperatures, for example from 15.02 A at 40°C down to 12.86 A at 60°C.
What are the environmental operating limits for humidity and temperature?
It tolerates up to 95% RH at temperatures up to 55°C and operates between -40°C and 70°C.
Related links
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 300mA 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
