Siemens SENTRON 5SY5 Miniature Circuit Breaker, 2-Pole, 300mA, Type C, 400V ac AC, 440 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-631
- Mfr. Part No.:
- 5SY5214-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€143.04
(exc. VAT)
€175.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.04 |
*price indicative
- RS Stock No.:
- 610-631
- Mfr. Part No.:
- 5SY5214-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 300mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY5 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60898-2, UL1077 | |
| Width | 36mm | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 300mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY5 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60898-2, UL1077 | ||
Width 36mm | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered for versatility and reliability across various applications, including infrastructure, industry, and mobility. Featuring a robust design, it operates efficiently at both AC and DC voltages, ensuring efficient protection against overload and short circuits. With a remarkable mechanical service life of up to 10,000 operating cycles, this circuit breaker exemplifies durability and superior performance in demanding environments. Its compact dimensions and user-friendly installation methods make it ideal for both new and existing electrical systems, ensuring a seamless integration. Backed by stringent approvals and certifications, this product stands as a testament to quality and safety in electrical solutions.
Multiple operational currents enhance flexibility across diverse applications
Compact design allows for installation in constrained spaces without compromise
Protection class IP20 ensures safety with connected conductors
Vibration resistance capabilities in line with IEC standards support reliability in dynamic environments
Halogen-free and silicon-free materials promote environmental sustainability and safety
Designed for main switch compatibility adapting to various operational needs
Superior short-circuit current breaking capacity minimises potential electrical hazards
Connectable conductor cross-sections offer compatibility with a range of wiring standards
Tested for extreme temperature ranges ensuring performance consistency in harsh conditions
Related links
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 300mA 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 300mA 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
