Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 1-Pole, 1A, Type C, 415V AC, 60 V dc DC, 15 kA Breaking
- RS Stock No.:
- 211-2410
- Mfr. Part No.:
- M9F42101
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€153.04
(exc. VAT)
€188.24
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.04 |
*price indicative
- RS Stock No.:
- 211-2410
- Mfr. Part No.:
- M9F42101
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | Multi9 | |
| Series | Multi9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Width | 18mm | |
| Standards/Approvals | CSA, EN, GB, IEC, UL | |
| Depth | 72mm | |
| Height | 103mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 1A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range Multi9 | ||
Series Multi9 | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Width 18mm | ||
Standards/Approvals CSA, EN, GB, IEC, UL | ||
Depth 72mm | ||
Height 103mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
The Schneider Electric C60BP Series are multi-standard miniature circuit breakers and branch circuit protection as defined by UL 489. It has function such as tripping and electrical fault indication by the addition of auxiliaries.
Circuit protection against short-circuit currents
Circuit protection against overload currents
Related links
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 1A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 500mA 415V AC 15 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 40A 415V AC 15 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 25A 415V AC 15 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 30A 415V AC 15 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 20A 415V AC 15 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 1A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 1A 415V AC 20 kA Breaking
