Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 1-Pole, 30A, Type C, 415V AC, 60 V dc DC, 15 kA Breaking
- RS Stock No.:
- 211-2413
- Mfr. Part No.:
- M9F42130
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€154.71
(exc. VAT)
€190.29
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.71 |
*price indicative
- RS Stock No.:
- 211-2413
- Mfr. Part No.:
- M9F42130
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 30A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | Multi9 | |
| Series | Multi9 | |
| IP Rating | IP40, IP20 | |
| Depth | 72mm | |
| Height | 103mm | |
| Width | 18mm | |
| Standards/Approvals | UL 489, EN/IEC 60947-2, CSA C22.2 No 5, GB 14048.2 | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 30A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range Multi9 | ||
Series Multi9 | ||
IP Rating IP40, IP20 | ||
Depth 72mm | ||
Height 103mm | ||
Width 18mm | ||
Standards/Approvals UL 489, EN/IEC 60947-2, CSA C22.2 No 5, GB 14048.2 | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric C60BP Series are multi-standard miniature circuit breakers and branch circuit protection as defined by UL 489. It has function such as tripping and electrical fault indication by the addition of auxiliaries.
Circuit protection against short-circuit currents
Circuit protection against overload currents
Related links
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 20A 415V AC 15 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 500mA 415V AC 15 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 40A 415V AC 15 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 25A 415V AC 15 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 1A 415V AC 15 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 30A 440V AC 15 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 30A 440V AC 15 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 30A 440V AC, 15 kA Breaking Capacity
