Siemens SENTRON 5SM2 Miniature Circuit Breaker, 4-Pole, 100A, Type A, 400V ac AC
- RS Stock No.:
- 211-9587
- Mfr. Part No.:
- 5SM2647-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€658.42
(exc. VAT)
€809.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €658.42 |
*price indicative
- RS Stock No.:
- 211-9587
- Mfr. Part No.:
- 5SM2647-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 100A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SM2 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 70mm | |
| Width | 124mm | |
| Standards/Approvals | CE, VDE | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 100A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SM2 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 70mm | ||
Width 124mm | ||
Standards/Approvals CE, VDE | ||
Height 90mm | ||
- COO (Country of Origin):
- CZ
The Siemens RC unit for 5SP4 has 4-pole and type operating current is 100A and tripping residual current 300mA. Supply Voltage is 400V.The RCD is the residual current device for touch protection. Type A trip with both sinusoidal alternating currents (type AC) and pulsating DC residual currents. They are used mainly with single-phase consumers with electrical components in the supply unit. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Protection class IP IP20 if the distribution board is installed, with connected conductors
Silicon- free
Related links
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 63A 400V ac AC
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 63A 400V ac AC
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 63A 400V ac AC
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 40A 400V ac AC
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 63A 400V ac AC
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 63A 230V ac AC
- Siemens SENTRON 5SP4 Miniature Circuit Breaker 100A 400V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SP4 Miniature Circuit Breaker 100A 400V ac AC, 10 kA Breaking Capacity
