Siemens SENTRON 5SM2 Miniature Circuit Breaker, 2-Pole, 63A, Type A, 400V ac AC
- RS Stock No.:
- 211-9570
- Mfr. Part No.:
- 5SM2343-6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€112.75
(exc. VAT)
€138.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.75 |
*price indicative
- RS Stock No.:
- 211-9570
- Mfr. Part No.:
- 5SM2343-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SM2 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | VDE, CE | |
| Height | 90mm | |
| Width | 123mm | |
| Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SM2 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals VDE, CE | ||
Height 90mm | ||
Width 123mm | ||
Depth 70mm | ||
- COO (Country of Origin):
- CZ
The Siemens RC unit for 5SL4. It has a 4-pole and typeÂ. operating current 40 A and tripping residual current 30 mA. Supply voltage is 230 VAC.The RCD is the residual current device for touch protection. RCBOs (Residual current operated circuit breakers with overcurrent protection) combine residual current detection and overcurrent protection in a single device. The new 5SV1 RCBOs for the first time combine residual current and overload protection in one modular width (MW). This enables more protection devices to be installed in the distribution board and existing installations to be easily expanded with new protection functions in a space-saving solution. The protection devices can also be connected in a 5SM6 AFD unit - thus offering personal, line and preventive fire protection.
Protection class IP IP20 if the distribution board is installed, with connected conductors
Silicon- free
Related links
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 63A 400V ac AC
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 63A 230V ac AC
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 63A 400V ac AC
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 63A 400V ac AC
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 63A 400V ac AC
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 100A 400V ac AC
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 40A 400V ac AC
- Siemens SENTRON 5SY Miniature Circuit Breaker 63A 400V ac AC, 10 kA Breaking Capacity
