ABB S200C MCB, 4P, 4A Curve C, 415V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 212-1657
- Mfr. Part No.:
- 2CDS254280R0044
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-1657
- Mfr. Part No.:
- 2CDS254280R0044
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Series | S200C | |
| Circuit Breaker Type | MCB | |
| Length | 70mm | |
| Width | 36mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 70mm | |
| Model Number | S204C-C4 | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Series S200C | ||
Circuit Breaker Type MCB | ||
Length 70mm | ||
Width 36mm | ||
Mounting Style DIN Rail Mount | ||
Depth 70mm | ||
Model Number S204C-C4 | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
The ABB S200C Compact miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. All MCBs of the product range S200C comply with IEC/EN 60898-1 and IEC/EN 609 47-2, allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200C to save 50% space.
Extra-wide and complete range of MCBs to cover most applications and markets Space and time saving thanks to the unique bottom-fixing auxiliary contact Meeting worldwide standards For domestic or small commercial installations up to 10 kA breaking capacity IEC/EN 60898-1, IEC/EN 60947-14
Related links
- ABB S200C MCB 2A Curve C 6 kA Breaking Capacity
- ABB S200C MCB 10A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 2A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 25A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 32A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 6A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 20A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 16A Curve B 6 kA Breaking Capacity