RS Better World
ABB S200C MCB, 2P, 2A Curve C, 415V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 212-1615
- Mfr. Part No.:
- 2CDS252280R0024
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-1615
- Mfr. Part No.:
- 2CDS252280R0024
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Series | S200C | |
| Circuit Breaker Type | MCB | |
| Length | 70mm | |
| Width | 18mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 70mm | |
| Model Number | S202C-C2 | |
| Better World Product | Yes | |
| Better World Claim | Designed for disassembly | |
| Special Features | Short Circuit Protection | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Series S200C | ||
Circuit Breaker Type MCB | ||
Length 70mm | ||
Width 18mm | ||
Mounting Style DIN Rail Mount | ||
Depth 70mm | ||
Model Number S202C-C2 | ||
Better World Product Yes | ||
Better World Claim Designed for disassembly | ||
Special Features Short Circuit Protection | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
ABB S200C Series MCB, 2A Current Rating, DIN Rail Mounting Style - 2CDS252280R0024
This compact MCB by ABB is a reliable circuit breaker with a breaking capacity of 6kA. Ideal for a wide range of applications, this MCB offers high performance and ease of installation.
Features & Benefits
• DIN rail mount design for easy installation
• Toggle switch actuator for quick reset
• Rated AC voltage of 415V for versatility
• 2P MCB for effective circuit protection
• Tripping Characteristics of Type C for precision
• Toggle switch actuator for quick reset
• Rated AC voltage of 415V for versatility
• 2P MCB for effective circuit protection
• Tripping Characteristics of Type C for precision
Applications
• Suitable for residential, commercial, and industrial electrical systems
• Ideal for marine and traction • Can be used for protecting circuits against overloads and short circuits
• Ideal for marine and traction • Can be used for protecting circuits against overloads and short circuits
Can it be used in residential applications?
This MCB is reliable for residential settings, providing reliable protection against electrical faults.
Will it work for commercial installations?
Yes, it is designed for commercial applications, ensuring safety and efficiency.
Is it suitable for industrial use?
Yes, this MCB is equipped to handle the demands of industrial environments.
Related links
- ABB S200C MCB 4A Curve C 6 kA Breaking Capacity
- ABB S200C MCB 2A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 32A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 40A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 13A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 13A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 6A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 16A Curve B 6 kA Breaking Capacity